
16-bit serial-input, voltage-output digital-to-analog converter (DAC) with a single supply voltage range of 2.7V to 5.5V. Features 1LSB integral nonlinearity and 6LSB full-scale error. Operates with SPI serial interface and offers bipolar or unipolar output polarity. Maximum power dissipation is 1.5mW, with a settling time of 1µs and a slew rate of 17V/µs. Packaged in a 16-lead TSSOP with tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5542ABRUZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Differential Output | No |
| Full Scale Error | 6LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 2V |
| Max Power Dissipation | 1.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 825mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | nanoDAC™ |
| Settling Time | 1us |
| Signal to Noise Ratio (SNR) | 92dB |
| Slew Rate | 17V/µs |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5542ABRUZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
