
16-bit Digital-to-Analog Converter (DAC) with a 1.5MS/s conversion rate and 1µs settling time. Features a serial SPI interface, bipolar/unipolar voltage output, and a 92dB signal-to-noise ratio. Operates from a 4.5V to 5.5V supply, with a maximum power dissipation of 825mW. Housed in a 14-pin SOIC package with tin-lead plating.
Analog Devices AD5542AR technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Lead |
| Conversion Rate | 1.5MS/s |
| Differential Output | No |
| Full Scale Error | 7LSB |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 6.05mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Power Dissipation | 825mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 1.5MS/s |
| Settling Time | 1us |
| Signal to Noise Ratio (SNR) | 92dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5542AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
