
The AD5542AR-REEL7 is a single 16-bit digital-to-analog converter with a SPI interface. It is packaged in a SOIC package and is available on tape and reel. The device operates over a temperature range of -40°C to 85°C and has a settling time of 1us. The AD5542AR-REEL7 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5542AR-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Differential Output | No |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 16 |
| Number of D/A Converters | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Settling Time | 1us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5542AR-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
