
16-bit, single-channel, serial-input, voltage-output digital-to-analog converter (DAC) with a 1.5MS/s conversion rate. Features SPI interface, bipolar/unipolar output polarity, and a 10V maximum output voltage. Operates from a 2.7V to 5.5V supply voltage, with a maximum power dissipation of 825mW. Integral nonlinearity is 4LSB, full-scale error is 7LSB, and signal-to-noise ratio is 92dB. Housed in a 16-pin R package with tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5542ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | R |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1.5MS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Output | No |
| Full Scale Error | 7LSB |
| Height | 1.5mm |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 8.75mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 2V |
| Max Power Dissipation | 6.05mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Power Dissipation | 825mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.5MS/s |
| Settling Time | 1us |
| Signal to Noise Ratio (SNR) | 92dB |
| Slew Rate | 17V/µs |
| Supply Current | 125uA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5542ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
