
16-bit, single-channel, serial-input voltage-output digital-to-analog converter (DAC). Features SPI, 3-wire interface, 1.5MS/s sampling rate, and 1µs settling time. Operates from a 4.5V to 5.5V supply voltage, with an input voltage range of 2V to 5V. Offers a 2V to 10V output voltage range and 92dB signal-to-noise ratio. Housed in a SOIC package, this RoHS compliant component has a maximum operating temperature of 85°C.
Analog Devices AD5542BRZ technical specifications.
| Package/Case | SOIC |
| Differential Output | No |
| Interface | SPI, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 2V |
| Max Power Dissipation | 6.05mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.5MS/s |
| Settling Time | 1us |
| Signal to Noise Ratio (SNR) | 92dB |
| Slew Rate | 25V/µs |
| Weight | 0.011923oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5542BRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
