SERIAL INPUT LOADING, 1us SETTLING TIME, 16-BIT DAC, PDSO14, MS-012AB, SOIC-14
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5542CR-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1.1 |
| Supply Voltage-Nom | 3 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5542CR-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.