
16-bit Digital-to-Analog Converter (DAC) with a 1.5MS/s conversion rate. Features a bipolar voltage output, 1LSB integral nonlinearity, and 7LSB full-scale error. Operates with SPI serial interface, offering a 10V maximum output voltage and a 25V/µs slew rate. Packaged in a 16-pin SOIC with tin, matte contact plating, suitable for tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5542CRZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5542CRZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1.5MS/s |
| Differential Output | No |
| Full Scale Error | 7LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 2V |
| Max Power Dissipation | 6.05mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.5MS/s |
| Settling Time | 1us |
| Signal to Noise Ratio (SNR) | 92dB |
| Slew Rate | 25V/µs |
| Weight | 0.011923oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5542CRZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.