
IC SERIAL INPUT LOADING, 1 us SETTLING TIME, 16-BIT DAC, PDSO14, MS-012AB, SOIC-14, Digital to Analog Converter
Checking distributor stock and pricing after the page loads.
Analog Devices AD5542JR-REEL7 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 1.5MS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | No |
| Settling Time | 1us |
| RoHS | Not Compliant |
