
16-bit, single-channel voltage-output digital-to-analog converter (DAC) with a 1.5MS/s conversion rate. Features SPI, serial, 3-wire interface, bipolar/unipolar output polarity, and a 10V max output voltage. Operates from a 2.7V to 5.5V supply, with a 5V typical operating voltage. Integral nonlinearity is 2LSB, full-scale error is 7LSB, and signal-to-noise ratio is 92dB. Housed in a SOIC package with tin, matte contact plating.
Analog Devices AD5542JRZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1.5MS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Output | No |
| Full Scale Error | 7LSB |
| Height | 1.5mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 8.75mm |
| Max Input Voltage | 5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 2V |
| Max Power Dissipation | 6.05mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.5MS/s |
| Settling Time | 1us |
| Signal to Noise Ratio (SNR) | 92dB |
| Slew Rate | 25V/µs |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5542JRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
