
16-bit, unipolar digital-to-analog converter (DAC) featuring a 1.2MS/s conversion rate and SPI interface. This single-channel DAC offers a 16-bit resolution with an integral nonlinearity (INL) of 2 LSB. It operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. The component is housed in a MSOP package with tin/lead contact plating and has an operating temperature range of -40°C to 85°C.
Analog Devices AD5543BRM technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 1.2MS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 55uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 1.2MS/s |
| Settling Time | 500ns |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5543BRM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
