16-bit, 1-channel digital-to-analog converter (DAC) with a serial SPI interface. Features a 1.2MS/s conversion rate and 500ns settling time. Operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. Integral nonlinearity is 2LSB. Packaged in an 8-lead MSOP with tin/lead contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5543BRM-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 1.2MS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 55uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 1.2MS/s |
| Settling Time | 500ns |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5543BRM-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
