
The AD5543BRMZ is a 16-bit digital-to-analog converter with an industrial temperature range of -40°C to 85°C. It operates from a 5V supply and has a maximum supply current of 0.01mA. The device is packaged in a 3 x 4.70mm, ROHS-compliant MSOP-8 package.
Analog Devices AD5543BRMZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.01 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5543BRMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.