16-Bit Digital-to-Analog Converter (DAC) with a 1.2MS/s conversion rate. Features a 3-wire SPI serial interface and a bipolar/unipolar output. Operates from a 4.5V to 5.5V supply voltage with a 5V nominal. Integral nonlinearity is 1LSB, and settling time is 500ns. Housed in a compact MSOP package with tin, matte contact plating.
Analog Devices AD5543CRMZ technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1.2MS/s |
| Differential Output | No |
| Height | 0.95mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 55uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar, Unipolar |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.2MS/s |
| Settling Time | 500ns |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5543CRMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
