
16-bit Digital-to-Analog Converter (DAC) with a 1.2MS/s conversion rate. Features a single channel, unipolar output, and SPI serial interface. Integral nonlinearity is 1LSB, with a settling time of 500ns. Operates from a single 4.5V to 5.5V supply, offering output voltages from 0µV to 20V. Housed in a MSOP package with tin, matte contact plating.
Analog Devices AD5543CRMZ-REEL7 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1.2MS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 55uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.2MS/s |
| Settling Time | 500ns |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5543CRMZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
