16-bit, single-channel digital-to-analog converter (DAC) with a 1.2MS/s conversion rate. Features SPI interface, gold contact plating, and a settling time of 500ns. Operates with a supply voltage of 4.5V to 5.5V, offering an output voltage range from 0µV to 20V. Housed in a MSOP package, this component supports a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5543SRMZ-EP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Contact Plating | Gold |
| Conversion Rate | 1.2MS/s |
| Differential Output | No |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 55uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.2MS/s |
| Settling Time | 500ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5543SRMZ-EP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
