
Quad, current-output, serial-input 16-bit DACs featuring 4 channels and a 500 kS/s conversion rate. Integral nonlinearity is 1 LSB, with a settling time of 0.9 µs. Operates with a 3V to 5.5V supply voltage and supports SPI, serial, and 3-wire interfaces. Unipolar output polarity, with a maximum output voltage of 20V. Packaged in SOP with tin, matte contact plating, supplied on tape and reel.
Analog Devices AD5544BRSZ-REEL7 technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 500KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 1.25mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.25mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Settling Time | 0.9us |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5544BRSZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
