Quad, current-output, serial-input 16-bit DACs offer a 500 kS/s conversion rate with a 0.9 µs settling time. Featuring an SPI interface, these devices provide a 16-bit resolution across four independent digital-to-analog converters. Operating within a 2.7V to 5.5V supply voltage range, they support input voltages from -10V to 10V and deliver an output voltage range from 0 µV to 20V. The component is housed in a SOP package and operates across an extended temperature range of -40°C to 125°C.
Analog Devices AD5544SRS-EP technical specifications.
| Package/Case | SOP |
| Conversion Rate | 500KS/s |
| Differential Output | No |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 1.25mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.25mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 500KS/s |
| Settling Time | 0.9us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5544SRS-EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.