Analog Devices AD5545BRU technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 2MS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | No |
| Settling Time | 0.5us |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD5545BRU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
