
Dual 16-bit and 14-bit digital-to-analog converters (DACs) offering a 2MS/s conversion rate. Features SPI and 3-wire serial interfaces, with a 5V operating supply voltage. Integral nonlinearity is 2LSB, and settling time is 500ns. Housed in a compact TSSOP package, these RoHS compliant converters operate from -40°C to 85°C.
Analog Devices AD5545BRUZ-REEL7 technical specifications.
| Package/Case | SOP |
| Conversion Rate | 2MS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 12V |
| Min Input Voltage | -12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 24V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 55uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 2MS/s |
| Settling Time | 500ns |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5545BRUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
