
Dual 16-bit and 14-bit digital-to-analog converters (DACs) offering 2MS/s conversion rate and 500ns settling time. Features include SPI serial interface, bipolar/unipolar output polarity, and 1LSB integral nonlinearity. Operates with a 4.5V to 5.5V supply voltage, consuming 10uA supply current. Housed in a compact 5.1mm x 4.5mm x 1.2mm SOP package with tin-matte contact plating.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 2MS/s |
| Differential Output | No |
| Height | 1.2mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Input Voltage | 12V |
| Min Input Voltage | -12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 24V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 55uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar, Unipolar |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 2MS/s |
| Settling Time | 500ns |
| Supply Current | 10uA |
| Width | 4.5mm |
| RoHS | Compliant |
