
The AD5546BRU-REEL7 is a 16-bit digital-to-analog converter with a conversion rate of 2MS/s. It is packaged in a TSSOP-28 package and operates over a temperature range of -40°C to 125°C. The device has a maximum power dissipation of 55uW and a maximum supply voltage of 5.5V. It is not RoHS compliant and contains lead in its contact plating.
Analog Devices AD5546BRU-REEL7 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 2MS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 55uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 2MS/s |
| Settling Time | 500ns |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5546BRU-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
