
16-bit, single-channel, current-output digital-to-analog converter (DAC) with a parallel interface. Features a 2MS/s conversion rate, 500ns settling time, and 1LSB integral nonlinearity. Operates with supply voltages from 2.7V to 5.5V, offering an output voltage range of 0µV to 36V. Housed in a 16-bit SOP package with tin, matte contact plating, and a temperature range of -40°C to 125°C.
Analog Devices AD5546CRUZ technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 2MS/s |
| Differential Output | No |
| Height | 1.2mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 9.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | -18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 36V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 55uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 2MS/s |
| Settling Time | 500ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5546CRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
