
Dual 16-bit multiplying digital-to-analog converters (DACs) with parallel interface. Features 2 MS/s conversion rate, 2-LSB integral nonlinearity, and 500 ns settling time. Operates with a supply voltage range of 2.7V to 5.5V, offering unipolar output. Housed in a SOP package with tin/lead contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5547BRU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 2MS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 18V |
| Min Input Voltage | -18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 36V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 55uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 2MS/s |
| Settling Time | 500ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD5547BRU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
