The AD5547BRU-REEL7 is a 16-bit digital-to-analog converter from Analog Devices. It operates over a temperature range of -40°C to 125°C and is suitable for automotive applications. The device has 38 terminals and is packaged in a TSSOP38 package with a width of 4.4mm and a length of 9.7mm. The converter has a nominal supply voltage of 3V and a maximum supply current of 0.01mA.
Analog Devices AD5547BRU-REEL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 38 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G38 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 38 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.01 |
| Supply Voltage-Nom | 3 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5547BRU-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.