
Dual 16-bit multiplying digital-to-analog converters (DACs) offer parallel interface and current output. Featuring 2 MS/s conversion rate and 500 ns settling time, these bipolar/unipolar output devices provide 1 LSB integral nonlinearity. Operating from 2.7V to 5.5V supply, they are housed in a 16-pin SOP package with matte tin contact plating.
Analog Devices AD5547CRUZ technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 2MS/s |
| Differential Output | No |
| Height | 1.2mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 9.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | -18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 36V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 55uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar, Unipolar |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 2MS/s |
| Settling Time | 500ns |
| Supply Current | 10uA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5547CRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
