The AD5552BR is a 14-bit digital-to-analog converter from Analog Devices. It operates at a conversion rate of 1MS/s and has a full scale error of -0.3LSB. The device is RoHS compliant and has a signal to noise ratio of 92dB. It is available in a SOIC-14 package and is suitable for operation over the temperature range of -40°C to 85°C.
Analog Devices AD5552BR technical specifications.
| Contact Plating | Tin, Lead |
| Conversion Rate | 1MS/s |
| Full Scale Error | -0.3LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Packaging | Bulk |
| Resolution | 14b |
| RoHS Compliant | No |
| Signal to Noise Ratio (SNR) | 92dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5552BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
