
14-bit Digital-to-Analog Converter (DAC) with a 1.2MS/s conversion rate. Features a single channel, unipolar output, and SPI/Serial 3-wire interface. Operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. Integral nonlinearity is 1LSB, and settling time is 500ns. Housed in a small outline package with tin/lead contact plating.
Analog Devices AD5553CRM technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 1.2MS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 15V |
| Min Input Voltage | -15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 55uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 1.2MS/s |
| Settling Time | 500ns |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5553CRM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
