The AD5553CRM-REEL7 is a 14-bit digital-to-analog converter from Analog Devices. It operates within a temperature range of -40 to 85 degrees Celsius and has a nominal supply voltage of 5V. This industrial-grade converter has a maximum supply current of 0.01mA. It is packaged in an MSOP-8 package measuring 3 x 4.70 mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5553CRM-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5553CRM-REEL7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.01 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 14 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5553CRM-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.