
14-bit Digital-to-Analog Converter (DAC) with a single channel and 1.2MS/s sampling rate. Features SPI serial interface, unipolar output, and a 500ns settling time. Operates from a single 4.5V to 5.5V supply with a maximum power dissipation of 55µW. Packaged in a µSOIC-8 (SOP) with tin-matte contact plating, suitable for tape and reel packaging. Integral nonlinearity is 1LSB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5553CRMZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5553CRMZ-REEL7 technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 2MS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 15V |
| Min Input Voltage | -15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 55uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.2MS/s |
| Settling Time | 500ns |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5553CRMZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
