
Quad, current-output, serial-input 14-bit Digital-to-Analog Converter (DAC) with a 500 kS/s conversion rate. Features SPI, serial, 3-wire interface and unipolar output polarity. Offers 0.5 LSB integral nonlinearity and a 0.9 µs settling time. Operates from a 4.5V to 5.5V supply voltage with a typical 5 µA supply current. Packaged in a 14-bit SOP with tin, matte contact plating, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Analog Devices AD5554BRSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5554BRSZ technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 500KS/s |
| Converter Type | GENERAL PURPOSE |
| Height | 1.75mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Input Voltage | 15V |
| Min Input Voltage | -15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 1.25mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Series | AD5554 |
| Settling Time | 0.9us |
| Supply Current | 5uA |
| Supply Type | Dual |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5554BRSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
