
Dual-channel, 14-bit digital-to-analog converter (DAC) with serial SPI interface. Features a 2MS/s sampling rate and 500ns settling time. Operates from a 4.5V to 5.5V supply, with a typical operating voltage of 5V. Offers 1LSB integral nonlinearity and unipolar output. Packaged in a 16-lead TSSOP with tin/lead contact plating, supplied on tape and reel.
Analog Devices AD5555CRU-REEL7 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 2MS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 55uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 14 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 2MS/s |
| Settling Time | 500ns |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5555CRU-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
