
Dual 14-bit digital-to-analog converter (DAC) IC featuring a 2MS/s conversion rate and 500ns settling time. Offers unipolar output with a voltage range from 0µV to 24V. Operates from a 4.5V to 5.5V supply, with a nominal supply current of 10µA. Integral nonlinearity is 1LSB. Interface options include SPI and 3-wire serial. Packaged in a compact 5mm x 4.4mm x 1.05mm SOP with tin-matte plating.
Analog Devices AD5555CRUZ technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 2MS/s |
| Differential Output | No |
| Height | 1.05mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 12V |
| Min Input Voltage | -12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 24V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 55uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 10uA |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 2MS/s |
| Settling Time | 500ns |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5555CRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
