The AD5556CRUZ is a 14-bit digital-to-analog converter with a nominal supply voltage of 3V and a maximum supply current of 10μA. It features a temperature grade of automotive and operates over a temperature range of -40°C to 125°C. The device has 28 terminals and is packaged in a 28-pin TSSOP package with a width of 4.4mm and a length of 9.7mm.
Analog Devices AD5556CRUZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.01 |
| Supply Voltage-Nom | 3 |
| Number of Bits | 14 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD5556CRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.