The AD5560JBCZ is a specialized analog IC with a maximum operating temperature of 90°C and a minimum operating temperature of 25°C. It is supplied in a TFBGA package, which is a surface mount type. The IC is designed to operate within a voltage range of 28V and has a supply current of 1.2A. The AD5560JBCZ is compliant with RoHS regulations and is packaged in a tray with 348 units. The contact plating is made of copper, tin, and silver, and the lead-free status is indicated as containing lead.
Sign in to ask questions about the Analog Devices AD5560JBCZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5560JBCZ technical specifications.
| Package/Case | TFBGA |
| Contact Plating | Copper, Tin, Silver |
| Lead Free | Contains Lead |
| Length | 8mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 25°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 28V |
| Package Quantity | 348 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 1.2A |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5560JBCZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.