The AD5560JBCZ-REEL is a surface mount analog IC from Analog Devices, packaged in a TFBGA with a length of 8mm. It operates between -25°C and 90°C. The component is lead-free, but contains lead, and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5560JBCZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TFBGA |
| Contact Plating | Copper, Tin, Silver |
| Lead Free | Contains Lead |
| Length | 8mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5560JBCZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.