
16-bit serial input voltage output digital-to-analog converter (DAC) with 83 kS/s conversion rate. Features ±12V/±15V bipolar output, 2 LSB integral nonlinearity, and 12 µs settling time. Operates with dual supply voltages from 11.4V to 16.5V, supporting SPI and 3-wire serial interfaces. Housed in a 16-lead SOP package with tin/lead contact plating, this component offers a maximum output voltage of 28V and operates across a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5570ARS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 83KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Input Voltage | 7V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 28V |
| Min Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 11.4V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 77 |
| Packaging | Rail/Tube |
| Power Dissipation | 165mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 83KS/s |
| Settling Time | 12us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5570ARS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
