
16-bit serial input voltage output digital-to-analog converter (DAC) with true accuracy. Features a bipolar output type and a single channel. Operates with a dual supply voltage range of 11.4V to 16.5V, supporting ±12V/±15V operation. Offers a conversion rate of 83 kS/s and a settling time of 12 µs. Integral nonlinearity is 1 LSB. Interface options include SPI and 3-wire serial. Packaged in SOP with Tin/Lead contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5570BRS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 83KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Input Voltage | 7V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 28V |
| Min Output Voltage | 20V |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 11.4V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 77 |
| Packaging | Rail/Tube |
| Power Dissipation | 165mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 83KS/s |
| Settling Time | 12us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5570BRS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
