16-bit, single-channel digital-to-analog converter (DAC) with serial SPI interface. Features 83 kS/s conversion rate, 1 LSB integral nonlinearity, and 16 µs settling time. Operates from ±11.4V to ±16.5V dual supply voltages with a maximum power dissipation of 165mW. Packaged in a 16-lead SSOP with tin-lead contact plating, supplied on tape and reel.
Analog Devices AD5570BRS-REEL7 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 83KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 11.4V |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 165mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 83KS/s |
| Settling Time | 16us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5570BRS-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
