
16-bit, single-channel voltage-output digital-to-analog converter (DAC) featuring an 83 kS/s conversion rate. This IC offers 1 LSB integral nonlinearity and a bipolar output. It interfaces via SPI and serial (3-wire) protocols. The component operates from a dual supply voltage range of 11.4V to 16.5V, with a maximum power dissipation of 165mW. Packaged in a 16-SSOP with tin, matte contact plating, it is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5570BRSZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5570BRSZ-REEL technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 83KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 11.4V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 165mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 83KS/s |
| Settling Time | 16us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5570BRSZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
