
16-bit, single-channel voltage output digital-to-analog converter (DAC) with SPI interface. Features true accuracy, ±12V/±15V output range, and 1LSB integral nonlinearity. Operates with dual supply voltages from 11.4V to 16.5V, supporting an input voltage range of 4V to 7V. Maximum conversion rate is 83 kS/s with a settling time of 12µs. Housed in a SOP package with tin/lead contact plating, this component has a maximum power dissipation of 165mW and an operating temperature range of -40°C to 125°C.
Analog Devices AD5570YRS technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 83KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Input Voltage | 7V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 28V |
| Min Output Voltage | 20V |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 11.4V |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 165mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 83KS/s |
| Settling Time | 12us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5570YRS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
