
16-bit, 1-channel Digital-to-Analog Converter (DAC) with an R-2R architecture. Features a serial interface supporting SPI and 3-wire protocols, and a bipolar voltage output. Offers a conversion rate of 83 kS/s and an integral nonlinearity of 1 LSB. Operates within a dual supply voltage range of 11.4V to 16.5V, with a maximum power dissipation of 165mW. Packaged in a 16-pin SSOP on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5570YRS-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 83KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 11.4V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 165mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 83KS/s |
| Settling Time | 16us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5570YRS-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
