
16-bit serial input voltage output digital-to-analog converter (DAC) featuring true accuracy. Offers ±12V/±15V output range with a maximum output voltage of 28V and minimum of 20V. Operates with dual supply voltages from 11.4V to 16.5V, supporting a maximum input voltage of 7V. Achieves a conversion rate of 83 kS/s with 1LSB integral nonlinearity and a settling time of 12µs. Interface options include SPI and 3-wire serial communication. Packaged in SOP with tin, matte contact plating, this RoHS compliant component operates from -40°C to 125°C.
Sign in to ask questions about the Analog Devices AD5570YRSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD5570YRSZ technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 83KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Input Voltage | 7V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 28V |
| Min Output Voltage | 20V |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 11.4V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 165mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 83KS/s |
| Settling Time | 12us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5570YRSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
