
8-Bit Digital-to-Analog Converter (DAC) with a 1.25MS/s conversion rate. Features a unipolar voltage output, parallel interface, and a maximum output voltage of 2.56V. Operates from a 4.5V to 5.5V supply voltage with a typical 5V operating voltage. Integral nonlinearity is 1LSB, with a settling time of 800ns. Packaged in a 24-pin DIP (N) with Tin, Lead contact plating.
Analog Devices AD557JN technical specifications.
| Package/Case | N |
| Contact Plating | Tin, Lead |
| Conversion Rate | 1.25MS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Output | No |
| Height | 4.57mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 22.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 2.56V |
| Min Output Voltage | 2.56V |
| Max Power Dissipation | 125mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 125mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 1.25MS/s |
| Series | DACPORT® |
| Settling Time | 800ns |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD557JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
