
Analog Devices AD557JP-REEL7 technical specifications.
| Package/Case | PLCC |
| Conversion Rate | 1.25MS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | No |
| Series | DACPORT® |
| Settling Time | 1.5us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD557JP-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
