
8-bit digital-to-analog converter (DAC) with a 1.25MS/s conversion rate. Features a parallel interface, unipolar voltage output, and a maximum output voltage of 2.56V. Integral nonlinearity is 1LSB, with a settling time of 800ns. Operates from a 4.5V to 5.5V supply voltage, consuming 15mA of supply current. Packaged in PLCC with tin, matte contact plating.
Analog Devices AD557JPZ technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1.25MS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Output | Yes |
| Height | 3.68mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 9.04mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 2.56V |
| Min Output Voltage | 2.56V |
| Max Power Dissipation | 125mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Power Dissipation | 125mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.25MS/s |
| Series | DACPORT® |
| Settling Time | 800ns |
| Supply Current | 15mA |
| Width | 9.04mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD557JPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.