
8-Bit Digital-to-Analog Converter (DAC) with a 1.25MS/s conversion rate. Features a single channel, unipolar voltage output, and a parallel interface. Offers 1LSB integral nonlinearity and an 800ns settling time. Operates with a single 5V supply voltage, with a maximum power dissipation of 125mW. Packaged in PLCC with tin, matte contact plating, supplied on tape and reel.
Analog Devices AD557JPZ-REEL technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1.25MS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 2.56V |
| Min Output Voltage | 2.56V |
| Max Power Dissipation | 125mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 125mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.25MS/s |
| Series | DACPORT® |
| Settling Time | 800ns |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD557JPZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
