
8-Bit Digital-to-Analog Converter (DAC) with a 1.25MS/s conversion rate. Features a unipolar voltage output, single supply operation, and a parallel interface. Integral nonlinearity is 1LSB, with a settling time of 800ns. Operates from a 4.5V to 5.5V supply, with a maximum output voltage of 2.56V. Packaged in PLCC with tin, matte contact plating, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD557JPZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD557JPZ-REEL7 technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1.25MS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 2.56V |
| Min Output Voltage | 2.56V |
| Max Power Dissipation | 125mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 125mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.25MS/s |
| Series | DACPORT® |
| Settling Time | 800ns |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD557JPZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
