Analog Devices AD5582YRV-REEL technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 200KS/s |
| Dual Supply Voltage | 5V |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Max Dual Supply Voltage | 6.5V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 14us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5582YRV-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
