
12-bit, 4-channel Digital-to-Analog Converter (DAC) with parallel interface and voltage output. Features a 200 kS/s conversion rate, 12-bit resolution, and a settling time of 14µs. Operates with dual supply voltages from 2.7V to 6.5V or single supply from 3V to 18V. Offers bipolar and unipolar output polarity with a full-scale error of 2LSB and integral nonlinearity of 1LSB. Packaged in a 48-lead TSSOP (TFSOP) for surface mounting, this lead-free and RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD5582YRVZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TFSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 200KS/s |
| Differential Output | No |
| Dual Supply Voltage | 5V |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.5V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 14us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5582YRVZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
