Quad-channel, 10-bit digital-to-analog converter (DAC) featuring parallel interface and bipolar/unipolar voltage output. Achieves a 200 kS/s conversion rate with a 14µs settling time. Operates with dual supply voltages from 2.7V to 6.5V and single supply from 3V to 16.5V. Offers a full-scale error of 4 LSB and integral nonlinearity of 1 LSB. Packaged in a 48-lead TSSOP with tin, matte contact plating, supplied on tape and reel.
Analog Devices AD5583YRVZ-REEL technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 200KS/s |
| Differential Output | No |
| Dual Supply Voltage | 5V |
| Full Scale Error | 4LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.5V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 52.5mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 3V |
| Number of Bits | 10 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 52.5mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Settling Time | 14us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD5583YRVZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
